• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Elektro-Kettensäge GC-EC 2040 Chainsaw 2000 W V/50 Hz Blade length 400 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electric chainsaw GC-EC 2040

  • Quality sword and chainTool-free chain tensioningMetal transmissionErgonomic grip
  • Two gears with the text 'Long Life Metal Gear' underneath; Symbolises the longevity and quality of metal components.
  • Symbol image for Einhell Elektro-Kettensäge GC-EC 2040 Chainsaw 2000 W V/50 Hz Blade length 400 mm
  • An illustration shows a chainsaw chain rotating at a speed of '15.5 m/sec'.
  • The arrow indicates the direction of rotation. Below it reads 'n₀ = 7100 min⁻¹', which specifies a rotational speed of 7,100 revolutions per minute.

Technical specifications

  • Chain 40cm 1.3 57T (PJ)
Operating voltage

240 V

Product type

Chainsaw

2000 W

Blade length

400 mm

Weight

4.9

Oil tank volume

160 ml

Chain speed

15.5 m/s

Chain pitch

3/8" (9,52 mm)

Length

330 mm

Voltage

V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618442 Einhell Elektro-Kettensäge GC-EC 2040 Chainsaw 2000 W V/50 Hz Blade length 400 mm

Information

Information 2618442 Einhell Elektro-Kettensäge GC-EC 2040 Chainsaw 2000 W V/50 Hz Blade length 400 mm

Warranty Terms

Warranty Terms 2618442 Einhell Elektro-Kettensäge GC-EC 2040 Chainsaw 2000 W V/50 Hz Blade length 400 mm

Description

The electric chain saw GC-EC 2040 is a handy and powerful device, which proves to be a reliable helper when sawing firewood, while aligning and falling of smaller trees. Quality sword and chain of OREGON provide for optimal cutting power. The chain can be clamped and changed without tools. The high-quality, robust metal gear ensures good power transmission and long service life. The GC-EC 2040 is equipped with a non-return protection with a mechanical instant chain brake which ensures that the chain stops immediately when the saw hits high. The oil level in the oil reservoir of the automatic chain lubrication can be easily controlled thanks to a large sight glass. The large quick-fit oil filler opening makes it easy to refill the oil. A chain catch bolt provides safety if the chain jumps off once. The robust claw stop made of metal provides secure guidance and serves as the rotating point when sawing horizontal trunks. The supply cable is protected by a cable strain relief.

This text is machine translated.

Features

  • Claw stop made of metalOil reservoir for automatic chain lubricationCheck protection and instant chain brakeLarge oil filling holeOREGON quality sword and chainTool-free chain tensioning and chain changingMetal drive for high durabilityErgonomic grip

Scope of delivery

  • Includes OREGON sword
  • OREGON chain
  • Blade protector

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)