• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-SM 36/210 Li - Solo Chop and mitre saw

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change battery pull-chop miter saw TE-SM 36/210 Li - Solo

  • High-quality HM precision saw blade
  • Chip collection bag or suction
  • Smooth running pull function
  • High-quality clamping device
  • Rotary table includes a precise angle setting
  • Saw head can be tilted to the left up to 45°
  • Cutting line laser
  • LED light
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

Product type

Chop and mitre saw

Dim

(L x W x H) 782 x 530 x 490 mm

Length

782 mm

Width

530 mm

Height

490 mm

Number of cogs

40

Weight

12.565 kg

Content

1 pc(s)

Idle speed

3800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336513 Einhell Power X-Change TE-SM 36/210 Li - Solo Chop and mitre saw

Information

Information 2336513 Einhell Power X-Change TE-SM 36/210 Li - Solo Chop and mitre saw

Warranty Terms

Warranty Terms 2336513 Einhell Power X-Change TE-SM 36/210 Li - Solo Chop and mitre saw

Description

The Einhell TE-SM 36/210 Li – Solo cordless chop-and-chop miter saw can be used flexibly when working around wood to cut, cut or even cut off the floor. The battery version of the saw has an unlimited operating range: No annoying cables at work, no winding after work. As a member of the power X-Change family, all batteries in the powerful lithium-ion series can be combined with the pull-chop saw. For best results, we recommend at least one 2.5 Ah Plus PXC Series battery, which is sold separately. The Einhell chop-off miter saw is equipped with a smooth pull function, which is also suitable for wider workpieces. The X-tend workpiece supports can be adjusted one-handed and without tools. The clamping device is used to secure the workpiece. The rotary table includes a precise angle setting for oblique cuts. In addition, the saw head can be tilted to the left for miter cuts up to 45°. The high-performance saw is equipped with a high-quality HM precision saw blade, which was developed especially for battery-operated saws and enables a fine cutting pattern. A cross-section laser and LED light ensure fast, accurate and safe cuts. In addition, the cordless pull-chop miter saw has a chip collection bag or an adapter for suction, in order to keep both the workplace and the air clean.

This text is machine translated.

Features

  • Member of the Power X-Change familyUnlimited action radius, no annoying cable, no windingSmooth traction function even for wider work piecesTurntable with precise angle setting for angled cutsUp to 45° inclined to left sawing head for miter cutsX-Trend Workpiece pads with tool-less one-handed adjustmentHigh-quality HM precision saw blade designed for cordless saws

Scope of delivery

  • 1x cordless pull-chop miter saw TE-SM 36/210 Li 1x Saw blade (Ø 210 mm)1x dust collection bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)