• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-CD 18/50 Li-i BL-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional TP-CD 18/50 Li-i BL-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

  • Blow count (max.) 28.8 /min
  • Max. drill bit Ø
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.
  • The word 'PROFESSIONAL' is displayed in white text on a red background.

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

28.8 /min

Transmission type

2-speed

Weight

1.19 kg

Weight, information

without rechargeable battery

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1 - 13 mm

Features

w/o charger

w/o battery

Functions

Stepless speed control

Torque (max.)

50 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

50 Nm

Width

75 mm

Height

240 mm

Length

190 mm

Power supply (LOV)

rechargeable

Idle speed (details)

400 U/min

Blow count

0-8000 rpm (gear 1), 0-28800 rpm (gear 2) /min

Torque levels

22

Max. screw Ø

6 mm

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336498 Einhell Professional TP-CD 18/50 Li-i BL-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

Information

Information 2336498 Einhell Professional TP-CD 18/50 Li-i BL-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

Warranty Terms

Warranty Terms 2336498 Einhell Professional TP-CD 18/50 Li-i BL-Solo 2-speed-Cordless impact driver w/o charger, w/o battery

Description

The Einhell TE-CD 18/50 Li-i BL Solo cordless impact drill driver brings power to the point where it is necessary: For renovation and renovation tasks or for drilling into harder materials such as stone or brick. As a member of the power X-Change family, the impact drill driver is powered by the high-quality lithium-ion batteries of the PXC series from Einhell – always ready to use, without the battery-usual self-discharge. The brushless motor delivers more power and a longer running time than conventional carbon brush motors - without being subject to mechanical wear. The included hammer drill function allows universal work, the 2-speed transmission is suitable for powerful drilling and screwing. The speed electronics provides for material and application-oriented work with all the power of the impact drill driver. Highest handiness and a firm, secure grip offers the ergonomic design and the soft grip. The LED lighting creates an optimum view of the work area, even in dark areas. Supplied without battery and charger, these are available separately, for example as a practical starter kit.

This text is machine translated.

Features

  • Member of the Power X-Change familyBrushless motors more Power and longer operating timeIncludes impact-drill function for universal workingHigh quality 13 mm metal chuck2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly work

Scope of delivery

  • 1x cordless hammer drill TE-CD 18/50 Li-i BL

Hints

Supplied without battery and charger, these are available separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)