• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-VC 1540 S 2347405 Wet/dry vacuum cleaner 15 l

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell wet-dry vacuum cleaner TC-VC 1540 S

  • 15 liter stainless steel container, rust-free and stable
  • 36 mm hose system for high air and dirt throughput
  • Blow-connection for blowing out hard-to-reach places
  • Practical accessory holder for clean storage and working
  • Cable storage on the casing

Technical specifications

Product type

Wet/dry vacuum cleaner

Operating voltage

220–240 V

Power (P2)

900 W

Material (container)

Stainless steel

Collector

15 l

Max. cable length

2.5 m

Length

285 mm

Width

285 mm

Height

515 mm

Dim

(L x W x H) 285 x 285 x 515 mm

Weight

3.05 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532248 Einhell TC-VC 1540 S 2347405 Wet/dry vacuum cleaner 15 l

Warranty Terms

Warranty Terms 3532248 Einhell TC-VC 1540 S 2347405 Wet/dry vacuum cleaner 15 l

Description

The Einhell wet-dry vacuum cleaner TC-VC 1540 S is a practical tool for cleaning in the workshop and garage. With an energy consumption of 900 watts and 180 mbar suction power it reliably removes dust, dirt and even liquids from many surfaces. By means of blowing-connection the inaccessible places can also be cleaned easily. The wet-dry vacuum cleaner is equipped with a stainless steel container with a volume of 15 liters. With the 1.5 m long suction hose made of plastic (Ø 36 mm) and the 3-part plastic suction pipe a large movement radius with Hohem air throughput is enabled for cleaning. This action radius is extended to up to 4 m with the 2.5 m long power cable. The power cord can be wound up directly on the casing of the vacuum cleaner for storage. The wet dry vacuum cleaner can be used mobile thanks to its four stable castors and integrated handle. The vacuum cleaner is delivered with a crevice nozzle for cleaning narrow spots and a large multi-purpose nozzle for carpets and smooth floors. In addition, a foam filter for wet cleaning and one dust bag for each of the filter bags for dry vacuuming are included.

This text is machine translated.

Features

  • Carry handle and 4 rollers for easy transportation

Scope of delivery

  • 1x large nozzle; 1x crevice nozzle; 1x 3-piece Extension tube; 1x suction hose (1.5 m); 1x dirt bag; 1x filter bag; 1x foam filter; 1x adapter nozzle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)