• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TCT SAWBL.M-THIN 150x20 18T Saw blade

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell handheld circular saw accessories TCT SAWBL.M-THIN 150x20 18T

Technical specifications

Product type

Saw blade

Saw blade diameter

150 mm

Number of cogs

18

Length

15 cm

Weight

120 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754368 Einhell TCT SAWBL.M-THIN 150x20 18T Saw blade

Description

The original Einhell circular saw blade has a diameter of 150 mm and is equipped with a 20 mm hole. The carbide-tipped saw blade has 18 saw teeth with a cut width of 1.6 mm and is suitable for machining hard wood, soft wood, plywood, wood-like materials and PVC materials. With its bounded saw teeth, the circular saw blade works quickly through the material and thereby provides for a uniformly efficient cut. It can be used with the Einhell TE-CS 18/150-2 Li cordless circular saw or other suitable handheld circular saws. The saw blade is 1.0 mm Dick and can be used for speeds of up to 9,000 revolutions per minute.

This text is machine translated.

Features

  • Cutting width 1.6 mm
  • 18 curved teeth
  • Blade thickness 1.0 mm
  • Max. Speed 9,000 rpm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)