The original Einhell professional circular saw blade has a diameter of 165 mm and is equipped with a 20 mm bore. The carbide-tipped, coated saw blade has 24 saw teeth with a cut width of 1.8 mm and is suitable for machining hard wood, soft wood, plywood, wood-like materials and PVC materials. With its bounded saw teeth, the circular saw blade works quickly through the material and thereby provides for a uniformly efficient cut. It can be used with the Einhell professional portable circular hand saw TP-CS 18/165 Li BL or other suitable handheld circular saws. The saw blade is 1.2 mm Dick and can be used for speeds of up to 8,500 revolutions per minute.
The original Einhell professional circular saw blade has a diameter of 165 mm and is equipped with a 20 mm bore. The carbide-tipped, coated saw blade has 24 saw teeth with a cut width of 1.8 mm and is suitable for machining hard wood, soft wood, plywood, wood-like materials and PVC materials. With its bounded saw teeth, the circular saw blade works quickly through the material and thereby provides for a uniformly efficient cut. It can be used with the Einhell professional portable circular hand saw TP-CS 18/165 Li BL or other suitable handheld circular saws. The saw blade is 1.2 mm Dick and can be used for speeds of up to 8,500 revolutions per minute.
This text is machine translated.
Features
Cutting width 1.8 mm
24 curved teeth
Blade thickness 1.2 mm
Max. Speed 8,500 rpm
What kind of Hand-Held Circular Saws are you looking for?