• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-CG 18/7 Li - Solo Cordless glue gun w/o battery, w/o charger 7 mm 18 V DC 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless hot glue gun TE-CG 18/7 Li-Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Short heat-up time of 165 seconds - ready to use in under 3 minutes with maximum 180 °C temperature for precise adhesive work
  • LED-Heating display - Green or red-glowing LED signals readiness for operation and heating status
  • Base station with drip tray - base with stable position and heat-resistant shell to pick up residual glue
  • Convenient 2-finger deduction - enables precise dosing of the adhesive in each application
  • Automatic power off - base station switched off after approx. 30 minutes of inactivity to spare the inserted battery
  • Safe storage – Base station ensures secure storage even without the battery in use
  • Incl. 3 glue sticks (Ø 7 mm) - direct start for modeling, decorative and repair work
  • Without rechargeable battery - Battery and charger not included

Technical specifications

  • Heating indicator
  • max. temperature 180 °C
Product type

Cordless glue gun

Features

w/o battery

w/o charger

Voltage

18 V DC

Glue stick Ø

7 mm

Max. preheat time

165 s

Dim

(L x W) 142 mm x 145 mm

Length

142 mm

Width

145 mm

Weight

0.182 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796571 Einhell TE-CG 18/7 Li - Solo Cordless glue gun w/o battery, w/o charger 7 mm 18 V DC 1 pc(s)

Warranty Terms

Warranty Terms 3796571 Einhell TE-CG 18/7 Li - Solo Cordless glue gun w/o battery, w/o charger 7 mm 18 V DC 1 pc(s)

Description

The Einhell cordless hot glue gun TE-CG 18/7 Li-Solo is the compact assistant for building work, decorative projects and precise gluing applications. As part of the Power X-Change battery platform, it can be combined with all PXC batteries and chargers. After a heating-up time of less than 3 minutes (165 seconds) the compact hot-adhesive gun reaches its maximum working temperature of 180 °C - Ideal for the precise gluing of the most different materials like wood, plastic, cardboard or textiles. The integrated LED display on the glue gun informs about the heating status: When plugged into the base station, the LED lights up red as long as the glue gun heats up. If the LED lights up green, it is ready for use. The glue gun is designed for clean work to prevent excessive glue running. If a little glue drips however, it can be stopped safely in the heat-resistant drip tray of the base station. The base station also offers a secure stand and can be stored without batteries standing, for example in a hobby shelf. The handy, compact design provides for effortless working, while the 2-finger pull enables the precise dosing of the adhesive. The base station has an automatic switch-off function after 30 minutes without use in order to protect the inserted PXC battery. Three glue sticks (Ø 7 mm) are included in the scope of supply. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Compact, handy adhesive pistol with base station
  • Convenient LED for indication of heating status
  • Short heating time for quick use
  • Base station with heat-resistant drip tray
  • 2-finger deduction for comfortable working
  • Automatic shut-off after 30 minutes of no use
  • Storage: Stable base station even without battery
  • Incl. 3x glue stick (Ø 7 mm)
  • Battery and charger not included (sold separately)

Scope of delivery

  • 3x glue stick (7 mm)

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)