• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOTO QWRJQ002 Cordless glue gun

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

326 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOTO cordless hot-glue gun QWRJQ002

  • Built-in 3000mAh battery
  • Rapid heating in 30 seconds
  • Donates up to 28 adhesive sticks with a single charge
  • Single-print design for smooth and consistent adhesive delivery

Technical specifications

  • 3000 mAh Lithium battery, included
  • 28 stick per single charge
  • type c charging port
  • Wattage 20 watts
  • Bulb Voltage 5 volts
Product type

Cordless glue gun

20 W

Voltage

5 V

Capacity (mAh, Ah)

3000 mAh

Glue stick Ø

7 mm

Max. preheat time

30 s

Dim

(L x W) 13.50 cm x 3.50 cm

Length

13.50 cm

Width

3.50 cm

Weight

200 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385926 HOTO QWRJQ002 Cordless glue gun

Description

A DIY companion for everything, WAS has to do with crafts, crafts, home repairs and decoration. Automatic adhesive delivery with a click, is efficient and comfortable. Unique anti-drip design not only prevents the adhesive from dripping, but also protects your hands and table top from possible dirt.

This text is machine translated.

Scope of delivery

  • Glue gun
  • 40x adhesive stick
  • User manual

System requirements

  • USB Type-C® cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.58€ 29.48*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)