• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel Gluematic 5000 Glue gun 11 mm 500 W 240 V 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel glue gun Gluematic 5000 Series

  • Cordless gluing
  • Electronically controlled
  • Non-drip nozzle

Technical specifications

Product type

Glue gun

500 W

Voltage

240 V

Glue stick Ø

11 mm

Melting temperature

220 °C

Max. preheat time

300 s

Output (max.)

22 g/min

Operating voltage

220 - 240 V

Dim

(L x W) 185 mm x 32 mm

Length

185 mm

Width

32 mm

Weight

330 g

Factory colour

Multicolour

20 -120 W (500 W max.)

Preheat time

3 - 5 min

Output (max.) (details)

about 22 g/min

Operating voltage

220 - 240 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 827622 Steinel Gluematic 5000 Glue gun 11 mm 500 W 240 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 827622 Steinel Gluematic 5000 Glue gun 11 mm 500 W 240 V 1 pc(s)

Warranty Terms

Warranty Terms 827622 Steinel Gluematic 5000 Glue gun 11 mm 500 W 240 V 1 pc(s)

Description

The new 2-PCT technology from STEINEL really speeds up your work. The Gluematic 5000 heats up faster, the temperature remains constant at 200 °C and adhesive power is increased by a factor of three! The stand/charger station makes it suitable for the workplace; the glue gun can be used with or without cable, and is always ready to use.

Features

  • Cordless operation
  • Electronic control
  • Mechanical feed
  • Non-drip nozzle

Scope of delivery

  • Long and short nozzle
  • Without case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 123.96*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)