• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel KLEBESTICKS 7MM GLITZER 96GR Hot melt glue sticks 7 mm Gold, Silver, Green, Blue, Red 0.097 kg 16 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 72.81)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

STEINEL glitter glue sticks Ø 7 mm

  • Melting temperature 180 – 195 °C.
  • Full Strength 6 h
  • Temperature stable 0 – 60 °C.
  • Open time 15 seconds
  • Binding time 60 s.
  • Solvent-free

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Factory colour

Gold

Silver

Green

Blue

Red

Content

16 pc(s)

Weight

0.097 kg

Melting temperature

195 °C

Documents & Downloads

Datasheet

Datasheet 2255294 Steinel KLEBESTICKS 7MM GLITZER 96GR Hot melt glue sticks 7 mm Gold, Silver, Green, Blue, Red 0.097 kg 16 pc(s)

Security datasheet

Security datasheet 2255294 Steinel KLEBESTICKS 7MM GLITZER 96GR Hot melt glue sticks 7 mm Gold, Silver, Green, Blue, Red 0.097 kg 16 pc(s)

Description

High-quality hot-melt glue for building, decorating and decorating. Easy Pack with 16 adhesive sticks (96g) that can be closed again. Holds almost all materials (e.g. wood, paper, glass, cardboard, stone, Porcelain, fabric, ceramics). After only 10 seconds the adhesive is already strong and can be loaded after approx. 2 minutes. The decorative adhesive is solvent-free and can be easily removed with the help of hot air. Suitable for all 7 mm adhesive guns.

This text is machine translated.

Scope of delivery

  • 16 glitter sticks in the 5 colors Gold 4x, Silver 3x, Green 3x, Blue 3x, Red 3x.

System requirements

  • Can be used for: Wood, paper, cardboard / cardboard, textiles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)