• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU LOW MELT Creative Glue gun 10 W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-temperature gun

  • Short heat-up time
  • Also suitable for heat-sensitive materials
  • With coloured cartridges for creative design

Technical specifications

Product type

Glue gun

10 W

Melting temperature

110 °C

Max. preheat time

300 s

Output (max.)

4.6 g/min

Operating voltage

220 - 240 V

Weight

180 g

10 W (40 W LT 110 XL)

Preheat time

3-5 mins.

Operating voltage

220/240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478799 UHU LOW MELT Creative Glue gun 10 W 1 pc(s)

Security datasheet

Security datasheet 478799 UHU LOW MELT Creative Glue gun 10 W 1 pc(s)

Description

The UHU LT110 gun is a low-temperature glue gun. The working temperature is 110°C, facilitating safe hot-melt gluing. This allows quick work for a variety of applications. You can even glue heat-sensitive materials like styrofoam! A wide range of colour cartridges opens up many creative design possibilities. The gun has a mechanical feeder and is ideal for frequent users.

Features

  • Mechanical feeder.

Hints

Only suitable for oval UHU LT hot glue sticks!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.47*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)