• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel GLUEMATIC 7011 Glue gun 11 mm 400 W 220 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel Profi Glue gun GlueMatic 7011

  • Ideal for professional gluing and the processing of different adhesives for unlimited applications
  • Very fast heating time in < 2 min. / strong output 35 g/min.
  • Digitally adjustable temperature levels from 40 - 230 °C.
  • Suitable for professional ø 11 mm adhesive sticks with different melting temperatures: Acrylate, fast, Flex, low melt and polyurethane (PUR)
  • Individually adjustable adhesive quantity per stroke
  • Integrated, removable pedestal
  • Fine and long nozzle optionally available

Technical specifications

  • Cable length 4 m
  • Dim. Height: 290 mm
  • Melting temperature 40-230°C
Product type

Glue gun

400 W

Voltage

220 V

Glue stick Ø

11 mm

Max. preheat time

120 s

Output (max.)

35 g/min

Operating voltage

230 V / AC

Dim

(L x W) 230 mm x 70 mm

Length

230 mm

Width

70 mm

Weight

1.015 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898994 Steinel GLUEMATIC 7011 Glue gun 11 mm 400 W 220 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898994 Steinel GLUEMATIC 7011 Glue gun 11 mm 400 W 220 V 1 pc(s)

Warranty Terms

Warranty Terms 2898994 Steinel GLUEMATIC 7011 Glue gun 11 mm 400 W 220 V 1 pc(s)

Description


Powerful. Digital Professional.
In order to make the most of all possible hot gluing possibilities, high-quality special adhesives with individual melting points are often required. With the GM 7011 and its temperature adjustment to the degree, there are no more limits. Whether high-temperature dependant acrylates or low-temperature low-melt-adhesives, the required temperature can be set easily and comfortably on the device. For professionals who use adhesives every day, and who use adhesives that best develop their properties when they are processed at the perfect temperature. In combination with our new PUR adhesive, we achieve maximum strength and high weather resistance – perfect for the toughest requirements.

Series 7 – Designed for daily continuous use by heavy users
Heavy users need this. In daily continuous use, the exact degree setting is essential for a variety of adhesives and materials. With the GlueMatic 7011, we designed the top product of our new series exactly on it. In combination with our new PUR adhesive, we achieve maximum strength and high weather resistance – perfect for the toughest requirements.

Can be used for:
Glass, Hard-PVC, wood, ceramic, leather, Paper, paper painted, cardboard/cardboard, tarpaulins, Plexiglas®, PVC, Styropor, textiles.

This text is machine translated.

Features

  • Digitally adjustable temperature levels from 40 - 230 °C.
  • Individually adjustable adhesive quantity per stroke
  • Replaceable nozzle
  • Heats up quickly in < 2 minutes.
  • Strong delivery rate 35 g / min.
  • Softgrip
  • Standby mode

Scope of delivery

  • Professional adhesive gun GM 7011

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)