• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006778 Hot melt glue sticks 11 mm 250 mm Transparent-yellow 250 g 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 35.96)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

250 mm

Factory colour

Transparent-yellow

Material suitability

Wood

Content

10 pc(s)

Weight

250 g

Melting temperature

200 °C

Documents & Downloads

Datasheet

Datasheet 1226087 Steinel 006778 Hot melt glue sticks 11 mm 250 mm Transparent-yellow 250 g 10 pc(s)

Security datasheet

Security datasheet 1226087 Steinel 006778 Hot melt glue sticks 11 mm 250 mm Transparent-yellow 250 g 10 pc(s)

Description

200 g wood glue. 11 mm Ø glue sticks, high-quality hot-melt adhesive.

Features

  • Specifically for glueing wood using STEINEL Gluematic 5000, Gluematic 3002 and Gluefix hot-melt glue applicators.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)