• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 2025 SACL 2342460 Wet/dry vacuum cleaner 25 l

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-DRY VACUUM CLEANER TE-VC 2025 SACL

  • Filtering harmful dust particlesAutomatic device socket
  • 'Spiral, 300 cm length and 36 mm diameter.'
  • Power socket symbol with text 'max. 2200 W (16 A)' underneath, indicates the maximum load capacity of the socket.
  • 'Road sign showing number 25 in bold black, typically indicating speed limit, surrounded by a square black border on a white background.'<br><br>(Note: The text is already in British English and requires no translation.)

Technical specifications

Product type

Wet/dry vacuum cleaner

Power (P2)

1200 W

Power socket

Yes

Material (container)

Stainless steel

Collector

25 l

Max. cable length

5 km

Length

580 mm

Width

392 mm

Height

645 mm

Dim

(L x W x H) 580 x 392 x 645 mm

Weight

6.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533429 Einhell TE-VC 2025 SACL 2342460 Wet/dry vacuum cleaner 25 l

Information

Information 2533429 Einhell TE-VC 2025 SACL 2342460 Wet/dry vacuum cleaner 25 l

Warranty Terms

Warranty Terms 2533429 Einhell TE-VC 2025 SACL 2342460 Wet/dry vacuum cleaner 25 l

Description

The wet-dry vacuum cleaner TE-VC 2025 SACL is a high-quality, 1,200 watt eco-vacuum cleaner of dust class L according to European standards. The wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In contrast to pure suction and wiping, a wet/dry vacuum cleaner cleans deeply and thoroughly and is the suitable supplement to household cleaning devices for strong, stubborn and deep soiling. By filtering the fine dust, the wet/dry vacuum cleaner is particularly suitable for allergy sufferers. The filter cleaning system restores suction power. The suction power is continuously adjustable by the speed control, the blowing connection is suitable for blowing out places that are difficult to access. Ambitious DIY enthusiasts will also find a wet/dry vacuum cleaner handy when carrying out cleaning tasks at work, in the workshop or in a hobby basement: An automatic power socket (230 V, max. 2200 Watt) is integrated for connecting power tools for DIY applications. The stainless steel, stable container holds 25 liters. A water drain plug supports the comfortable draining of the absorbed water. Large wheels and rollers ensure easy transport, a cable winding and suction tube holder are integrated into the housing. A convenient accessory holder holds the nozzles in the grip area and serves for the clean storage of the extensive accessories.

This text is machine translated.

Features

  • Filtering of harmful dust particles such as gypsum dust, lime and micaWith filter cleaning system to restore suction powerSuction power continuously adjustable thanks to speed controlStainless steel container 25l, rust-free and stableBlow connection for blowing out hard-to-reach placesLarge wheels and rollers for easy transportConvenient accessory holder for clean storage and workCable winding & suction tube holder integrated in the housingAutomatic device socket for connecting power toolsWater drain plug for draining the sucked-in waterTelescopic pipe made of stainless steel (Ø 36mm) with air regulator

Scope of delivery

  • Incl. 3 meter high capacity plastic suction hose (Ø 36mm)
  • Combination, joint and upholstery nozzle
  • HEPA-pleated filter
  • Foam filter
  • Fleece bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)