
1/8
LED
3840 x 2160 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
No
60 Hz
13 ms
500 cd/m²
1450 : 1
164
0.155 mm
Black
HDMI™
USB C®
DisplayPort
USB type B
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
1 x
1 x
1 x
2 x
1 x
2 x
Height adjustable
Pivoted
Portrait view
Tiltable
-5/+35
150 mm
0.5 W
178°
178°
Anti-glare
No
Yes
HDR10
638 mm
415.9 mm
245 mm
9.8 kg
(W x H x D) 638 x 415.9 x 245 mm
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
24 inch - 29 inch
LED backlit
Design
UHD
4K
100 x 100 mm VESA standard
G (A - G)
68.6 cm (27 inch)
Ultra HD (3840 x 2160 Pixel)
68.6 cm
34 W
yes
User & Safety Instructions 2895809 EIZO CG2700X LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 13 ms HDMI™, USB C®, DisplayPort, USB type B, USB A
The necessary accessories are required to use the article as described.