1/8
LED
3840 x 2160 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
No
60 Hz
10 ms
350 cd/m²
1000 : 1
164
0.155 mm
Black
USB C®
DisplayPort
HDMI™
USB type B
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
1 x
1 x
2 x
2 x
2 x
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
-5/+35
150 mm
1 W
178°
178°
No
No
638 mm
404 mm
265 mm
10.3 kg
(W x H x D) 638 x 404 x 265 mm
24 inch - 29 inch
LED backlit
Design
UHD
100 x 100 mm VESA standard
G (A - G)
68.6 cm (27 inch)
Ultra HD (3840 x 2160 Pixel)
68.6 cm
37.8 W
yes
User & Safety Instructions 2895801 EIZO CS2740 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 10 ms USB C®, DisplayPort, HDMI™, USB type B, USB A (
The necessary accessories are required to use the article as described.