• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO EV2480-BK LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm)

Eco
1/8
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO EV2480-BK LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C®, USB A (USB 3.2 1st gen);Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, Headphone jack
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

93

Dot pitch

0.274 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB C®

USB A (USB 3.2 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

4 x

Features

Built-in speakers

Height adjustable

Pivoted

Portrait view

Tiltable

Swivelling

Headphone jack

Audio power (max.)

1 W

Inclination

-5/+35

Adjustable height

190 mm

Angular position

0°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

No

Width

537.8 mm

Height

320.4 mm

Depth

57.4 mm

Weight

7.4 kg

Dim

(W x H x D) 537.8 x 320.4 x 57.4 mm

OSB languages

English

German

French

Italian

Swedish

Spanish

Japanese

Chinese

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (ON)

12 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895785 EIZO EV2480-BK LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm)

Description

Thanks to USB-C upstream, DisplayPort and HDMI inputs as well as four USB downstream ports, the EV2480 offers the latest connectivity options. The 70 W power supply via USB-C. It reliably charges small computers or notebooks And they can be connected quickly and easily with just one cable. The EV2480 is energy efficient, ergonomic and reliable and impresses with its picture quality. With an almost frameless design, the 23.8" monitor with 16:9 format has exactly the right image size for the normal use in the office. Anti-reflection and Auto-EcoView create a glare-free view. The LCD with IPS technology allows maximum viewing angles. Controls, brightness sensor and speakers are integrated into the narrow front panel. This makes it very user-friendly to add to the design of the monitor. The EV2480 can be rotated, swiveled and inclined, as it is most comfortable for the back, neck and sitting position. The continuous height adjustment allows the top line of the picture to be positioned ergonomically below eye level. Working with the EV2480 is therefore a pleasure.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)