• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric load monitor Weidmüller AMG ELM-1F EX Piece 1 pc(s)

Packaging type
Piece
Product type
Electric load monitor
Functions
Load
Type
AMG ELM-1F EX
Features
+ LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • INPUT VOLTAGE RANGE DC: 18…30 V DC
  • Current consumption (idle) 25 mA
  • Current consumption (full load): IOUT +30 mA
  • Conformal Coating: Yes
  • Relay for activating the output: No.
  • Idle power loss 415 mW
  • Power loss rated load 469 mW
  • Over voltage category III
  • Surge protection input, output, bus: Suppressor diode
  • Number of terminals: 2 (+ / -)
  • Screwdriver blade 0.6 x 3.5
  • Green LED: Operation (interference-free)
  • Red LED: Load monitoring is switched off, load monitoring has triggered (flashing), internal error (fast flashing)
Packaging type

Piece

Product type

Electric load monitor

Type

AMG ELM-1F EX

Functions

Load

Features

+ LED

469 mW

Connection

Push-in connector

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

6.1 mm

Height

125 mm

Depth

96.5 mm

Dim

(W x H x D) 6.1 x 125 x 96.5 mm

Content

1 pc(s)

Weight

40 g

AWG max.

12

AWG (min.)

26

Factory colour

Black

Nominal voltage

24 V DC

Nominal current

1 A

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669238 Electric load monitor Weidmüller AMG ELM-1F EX Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1669238 Electric load monitor Weidmüller AMG ELM-1F EX Piece 1 pc(s)

Description

The efficient operation of machines and systems requires fail-safe and maintenance-friendly control current distributions, the time and space-saving can be installed.
With the new maxGUARD system the previously separately installed terminal blocks for potential distribution in the outputs of the electronic load monitoring an integral part of a 24-V-DC control current distribution.
The innovative combination of load monitoring and potential distribution saves time during installation, increases the reliability and reduces the space required on the mounting rail by 50 percent.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)