Electric load monitor
AMG ELM-4F EX
Load
+ LED
775 mW
Push-in connector
IP20
-25 °C
+55 °C
6.1 mm
125 mm
96.5 mm
(W x H x D) 6.1 x 125 x 96.5 mm
1 pc(s)
40 g
12
26
Black
24 V DC
4 A
2.5 mm²
2.5 mm²
0.14 mm²
0.14 mm²
yes
Datasheet 1669240 Electric load monitor Weidmüller AMG ELM-4F EX 1 pc(s)
User & Safety Instructions 1669240 Electric load monitor Weidmüller AMG ELM-4F EX 1 pc(s)
€ 94.98*
The necessary accessories are required to use the article as described.