• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric load monitor Weidmüller AMG ELM-6F 1 pc(s)

Image similar
Product type
Electric load monitor
Type
AMG ELM-6F
Power
1075 mW
Connection
Push-in connector
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • INPUT VOLTAGE RANGE DC: 18…30 V DC
  • Current consumption (idle) 25 mA
  • Current consumption (full load): IOUT +30 mA
  • Conformal Coating: No.
  • Relay for activating the output: No.
  • Idle power loss 415 mW
  • Power loss rated load 1075 mW
  • Over voltage category III
  • Surge protection input, output, bus: Suppressor diode
  • Number of terminals: 2 (+ / -)
  • Screwdriver blade 0.6 x 3.5
  • Green LED: Operation (interference-free)
  • Red LED: Load monitoring is switched off, load monitoring has triggered (flashing), internal error (fast flashing)
Product type

Electric load monitor

Type

AMG ELM-6F

1075 mW

Connection

Push-in connector

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

6.1 mm

Height

125 mm

Depth

96.5 mm

Dim

(W x H x D) 6.1 x 125 x 96.5 mm

Content

1 pc(s)

Weight

40 g

AWG max.

12

AWG (min.)

26

Factory colour

Black

Nominal voltage

24 V DC

Nominal current

6 A

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1605435 Electric load monitor Weidmüller AMG ELM-6F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1605435 Electric load monitor Weidmüller AMG ELM-6F 1 pc(s)

Description

The efficient operation of machines and systems requires fail-safe and maintenance-friendly control current distributions, the time and space-saving can be installed.
With the new maxGUARD system the previously separately installed terminal blocks for potential distribution in the outputs of the electronic load monitoring an integral part of a 24-V-DC control current distribution.
The innovative combination of load monitoring and potential distribution saves time during installation, increases the reliability and reduces the space required on the mounting rail by 50 percent.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)