
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- INPUT VOLTAGE RANGE DC: 18…30 V DC
- Current consumption (idle) 25 mA
- Current consumption (full load): IOUT +30 mA
- Conformal Coating: No.
- Relay for activating the output: No.
- No-load power loss 408 mW
- Power loss rated load 1188 mW
- Over voltage category III
- Surge protection input, output, bus: Suppressor diode
- Number of terminals: 4 (++ / --)
- Screwdriver blade 0.6 x 3.5
- Green LED: Operation (interference-free)
- Red LED: Load monitoring is switched off, load monitoring has triggered (flashing), internal error (fast flashing)
- Packaging type
Piece
- Product type
Electric load monitor
- Type
AMG ELM-8F
- Features
+ LED
1188 mW
- Connection
Push-in connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12.2 mm
- Height
125 mm
- Depth
96.5 mm
- Dim
(W x H x D) 12.2 x 125 x 96.5 mm
- Content
1 pc(s)
- Weight
57 g
- AWG max.
12
- AWG (min.)
26
- Factory colour
Black
- Nominal voltage
24 V DC
- Nominal current
8 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1605436 Electric load monitor Weidmüller AMG ELM-8F Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1605436 Electric load monitor Weidmüller AMG ELM-8F Piece 1 pc(s)
Description
The efficient operation of machines and systems requires fail-safe and maintenance-friendly control current distributions, the time and space-saving can be installed.
With the new maxGUARD system the previously separately installed terminal blocks for potential distribution in the outputs of the electronic load monitoring an integral part of a 24-V-DC control current distribution.
The innovative combination of load monitoring and potential distribution saves time during installation, increases the reliability and reduces the space required on the mounting rail by 50 percent.
This text is machine translated.
With the new maxGUARD system the previously separately installed terminal blocks for potential distribution in the outputs of the electronic load monitoring an integral part of a 24-V-DC control current distribution.
The innovative combination of load monitoring and potential distribution saves time during installation, increases the reliability and reduces the space required on the mounting rail by 50 percent.
This text is machine translated.





























