• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electricity meter (AC) Mechanical 16 A MID-approved: No 1 pc(s)

1/2
Product type
Electricity meter (AC)
Current load
16 A
Display
Mechanical
Counter type
AC power meter
Operating voltage
230 V/50 Hz
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.95 / piece)
€ 22.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Counter type

AC power meter

Product type

Electricity meter (AC)

Current load

16 A

Display

Mechanical

Operating voltage

230 V/50 Hz

Special feature

Prepared with adapter plug

Dim

(W x H) 120 mm x 115 mm

MID-approved

No

Width

120 mm

Height

115 mm

Max. load current

16 A

Documents & Downloads

Datasheet

Datasheet 622508 Electricity meter (AC) Mechanical 16 A MID-approved: No 1 pc(s)

User & Safety Instructions

User & Safety Instructions 622508 Electricity meter (AC) Mechanical 16 A MID-approved: No 1 pc(s)

Description

These electricity meters tell you exactly how much electricity your washing machine, freezer, water heater etc. need. You can even record how much electricity your equipment consumes in standby, which is often underestimated. Please note that these meters are for private use only, except meters with an official Certificate of Measurement.

Features

  • With adapter connector

What kind of AC & Three Phase Electricity Meters are you looking for?