
Siemens 1196384 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished

Image similar

Product type
Electricity meter (AC)
Current load
40 A
Display
Mechanical
Calibration
Regenerated/calibrated
Counter type
Ac meter
EAN:
Part number:
Item no:
Condition: Good
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
AC meter 10/40 A
- Officially calibrated/without an official Certificate of Measurement
Technical specifications
- Counter type
Ac meter
- Product type
Electricity meter (AC)
- Current load
40 A
- Display
Mechanical
- Calibration
Regenerated/calibrated
- Operating voltage
230 V/50 Hz
- Special feature
Prepared/ officially calibrated
- Dim
(L x W x H) 210 x 120 x 115 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
Roller counter
- Display range
99999.9 kWh
- Output
10/40 A
- MID-approved
No
- Width
120 mm
- Height
115 mm
- Length
210 mm
- Type
1196384
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1196384 Siemens 1196384 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Information
Information 1196384 Siemens 1196384 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Description
These electricity meters tell you exactly how much electricity your washing machine, freezer, water heater etc. need. You can even record how much electricity your equipment consumes in standby, which is often underestimated. Please note that in Germany only calibrated meters may be used for billing purposes - e.g. for the current settlement in rented flats, on camping sites or in the Garden Club.
This text is machine translated.
This text is machine translated.
Hints
What exactly does "refurbished" mean?
This means the environmentally friendly, professional repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items.
Why choose a second-hand appliance?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
What kind of AC & Three Phase Electricity Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









