
1196385 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Highlights & Details
Ac meter with adapter plug 10/40 A
- Prepared/ with adapter plug
Technical specifications
- Counter type
AC power meter
- Product type
Electricity meter (AC)
- Current load
40 A
- Display
Mechanical
- Calibration
Regenerated/not calibrated/+ interconnector
- Operating voltage
230 V/50 Hz
- Special feature
Prepared with adapter plug/Not Calibrated
- Dim
(L x W x H) 210 x 120 x 115 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
Roller counter
- Display range
99999.9 kWh
- Output
10/40 A
- MID-approved
No
- Width
120 mm
- Height
115 mm
- Length
210 mm
- Type
1196385
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1196385 1196385 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Information
Information 1196385 1196385 Electricity meter (AC) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Description
This text is machine translated.
Features
- With adapter plug.




























