• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad 620195 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
Image similar
Product type
Electricity meter (3-phase)
Current load
40 A
Display
Mechanical
Calibration
Regenerated/calibrated (+ certificate)
Counter type
Three-phase meter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Good
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase meter 3 x 10/40 A

  • With Certificate of Measurement

Technical specifications

Counter type

Three-phase meter

Product type

Electricity meter (3-phase)

Current load

40 A

Display

Mechanical

Calibration

Regenerated/calibrated (+ certificate)

Operating voltage

3 x 230/400 V

Special feature

With Certificate of Measurement

Dim

(L x W x H) 175 x 140 x 150 mm

Refurbished (good)

Condition

The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.

Display

Roller counter

Display range

99999.9 kWh

Output

10/40 A

MID-approved

No

Width

140 mm

Height

150 mm

Length

175 mm

Type

620195

Max. load current

3 x 10/40 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620195 Conrad 620195 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)

Information

Information 620195 Conrad 620195 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)

Description

These electricity meters tell you exactly how much electricity your washing machine, freezer, water heater etc. need. You can even record how much electricity your equipment consumes in standby, which is often underestimated. Please note that these meters are for private use only, except meters with an official Certificate of Measurement.

Hints

Meter with calibration certificate:
Unlike un-calibrated meters which may only be used for internal accounting, calibrated meters may be used for charging third parties. These meters are extensively tested before approval.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)