• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2117-CD1-200Bl Test lead Jack plug Jack plug 2.00 m Blue 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Jack plug

Type B

Jack plug

Cable length

2.00 m

Factory colour

Blue

Plug features

Nestable

Material

PVC

Nominal voltage

30 V AC

60 V DC

Nominal current

36 A

Nominal current - rounded value

36 A

Contact material

Brass nickel plated

Type

2117-CD1-200Bl

Documents & Downloads

Datasheet

Datasheet 2752012 Electro PJP 2117-CD1-200Bl Test lead Jack plug Jack plug 2.00 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752012 Electro PJP 2117-CD1-200Bl Test lead Jack plug Jack plug 2.00 m Blue 1 pc(s)

Description

Features

  • Ø4 mm banana connectionLength of the cable 200 cmStackenkissen≤30V AC ≤60V DC36 A.Contact parts Brass and Cube/Ni-coated
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)