• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar 10-piece CD/DVD punched pocket 2 CDs/DVDs/Blu-rays Plastic Black (transparent), White (transparent) 10 pc(s) (W x

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

477 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CD/DVD punched pocket 2 CDs/DVDs/Blu-rays Plastic

  • Ideal for archiving CDs/DVDs/Blu-rays
  • Suitable for standard folders
  • Pack of 10 (5 pcs. Black / 5 pcs. White)
  • Material: plastic
  • Size: 147*127 mm
  • Colour: Transparent
  • This text is machine translated.

Technical specifications

  • CD case
  • Material: Plastic
  • Size: 147*127mm
  • Colour: Transparent
  • 10 pieces per set (Black x 5, White x 5)
Product type

CD/DVD punched pocket

Dim

(W x D) 14.7 cm x 12.7 cm

Factory colour

Black (transparent)

White (transparent)

Storage capacity (max.)

2 CDs/DVDs/Blu-rays

Material

Plastic

Width

14.7 cm

Depth

12.7 cm

Content

10 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399875 Elevar 10-piece CD/DVD punched pocket 2 CDs/DVDs/Blu-rays Plastic Black (transparent), White (transparent) 10 pc(s) (W x

Description

Scope of delivery

  • CD case - 10 pcs/set (Black x 5, White x 5)

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)