• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MediaRange CD hardcase 200 CDs/DVDs/Blu-rays Aluminium Silver 1 pc(s) (W x H x D) 30.1 x 18 x 19 cm BOX75

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Media RANGE BOX 75 CD-Case

  • For 200 discs
  • Aluminum finish
  • With Einhagetaschen

Technical specifications

Product type

CD hardcase

Dim

(W x H x D) 30.1 x 18 x 19 cm

Factory colour

Silver

Storage capacity (max.)

200 CDs/DVDs/Blu-rays

Material

Aluminium

Width

30.1 cm

Height

18 cm

Depth

19 cm

Content

1 pc(s)

Product type description

Koffer

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530028 MediaRange CD hardcase 200 CDs/DVDs/Blu-rays Aluminium Silver 1 pc(s) (W x H x D) 30.1 x 18 x 19 cm BOX75

Description

Media range archiving case are very well suited for space saving and clear archiving your optical storage media. The numbered hanging pockets made of protecting, anti-static fleece offers sufficient protection for two data carrier and enable the writable index a simple category your personal data carrier collection. The elegant and sturdy case with lock, protects your media from dust, dirt and unauthorised access and can be thanks to the convenient carrying handle ideal transport.

This text is machine translated.

Features

  • Color: silver, aluminum finish
  • For archiving 200 data carriers
  • Incl. durchnummerierter hanging pockets made of protecting and antistatic fleece
  • With printable index
  • With Lock (including two keys)
  • With carrying handle.

Hints

Details of Dimensions relate to the external dimensions of case.

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)