• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 20 CD/DVD Storage Rack

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 20 CD/DVD Storage Rack

  • Holds up to 20 CDs/DVD
  • Expandable

Technical specifications

Product type

CD rack

Dim

(W x H x D) 28.9 x 15.7 x 12.5 cm

Factory colour

Grey

Storage capacity (max.)

20 CDs/DVDs

Material

Plastic

Width

28.9 cm

Height

15.7 cm

Depth

12.5 cm

nestable

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 970220 Hama 20 CD/DVD Storage Rack

Description

A high-quality rack for storing your CDs. The rack can be expanded horizontally and vertically and is also suitable for wall mounting.

Hints

CDs not included

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)