• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 6x CD/DVD punched pocket 6 CDs/DVDs/Blu-rays Plastic Transparent white 10 pc(s) (W x H x D) 23.8 x 0.1 x 29.5 cm 49

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CD/DVD Index-H COVER

  • 10er-Set
  • Incl. Index Cards

Technical specifications

Product type

CD/DVD punched pocket

Dim

(W x H x D) 23.8 x 0.1 x 29.5 cm

Factory colour

Transparent white

Storage capacity (max.)

6 CDs/DVDs/Blu-rays

Material

Plastic

Width

23.8 cm

Height

0.1 cm

Depth

29.5 cm

Content

10 pc(s)

Type

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774966 Hama 6x CD/DVD punched pocket 6 CDs/DVDs/Blu-rays Plastic Transparent white 10 pc(s) (W x H x D) 23.8 x 0.1 x 29.5 cm 49

Description

Scope of delivery

  • Incl. 60 Index Cards
  • Matching colours.

Hints

Can also be used as additional set for "CD/DVD folder" Supplied without CDs/DVDs

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)