• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar CD flipper tray 12 CDs/DVDs/Blu-rays Acrylic Black 1 pc(s) (W x H x D) 250 x 45 x 150 mm LV-9692

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CD rack 12 cases
  • Product size: 25*15*4.5 cm
  • Material: Acrylic
  • Colour: Black
Product type

CD flipper tray

Dim

(W x H x D) 250 x 45 x 150 mm

Factory colour

Black

Storage capacity (max.)

12 CDs/DVDs/Blu-rays

Material

Acrylic

Width

250 mm

Height

45 mm

Depth

150 mm

nestable

No

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399158 Elevar CD flipper tray 12 CDs/DVDs/Blu-rays Acrylic Black 1 pc(s) (W x H x D) 250 x 45 x 150 mm LV-9692

Description

Features

  • Color: Black
  • Medium: CD 41 60
  • Design: Table stand
  • Material: Acrylic
  • Maximum capacity in units: 12
  • Width x Depth x Height: 250 x 150 x 29 mm

Scope of delivery

  • CD Flipper x 1

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)