• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz DVD jewel case 22 DVDs Rigid cardboard (laminated) Black 1 pc(s) (W x H x D) 19 x 13.5 x 32 cm 6042-00-95

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DVD jewel case

Dim

(W x H x D) 19 x 13.5 x 32 cm

Factory colour

Black

Storage capacity (max.)

22 DVDs

Material

Rigid cardboard (laminated)

Width

19 cm

Height

13.5 cm

Depth

32 cm

Locking type

Stud and socket

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466149 Leitz DVD jewel case 22 DVDs Rigid cardboard (laminated) Black 1 pc(s) (W x H x D) 19 x 13.5 x 32 cm 6042-00-95

Description

Easy to set up thanks to a practical push buttons and also fast fold together for space-saving storage. With laminated surface for permanent protection. Mode, contemporary design for the home or office. Design: PP laminierste, stable fiber board, others: 1,400 g/m,

This text is machine translated.

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)