• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz CD box 30 CDs Rigid cardboard (laminated) White 1 pc(s) (W x H x D) 14.3 x 13.6 x 35.2 cm 6041-00-01

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CD box

Dim

(W x H x D) 14.3 x 13.6 x 35.2 cm

Factory colour

White

Storage capacity (max.)

30 CDs

Material

Rigid cardboard (laminated)

Width

14.3 cm

Height

13.6 cm

Depth

35.2 cm

Locking type

Stud and socket

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 465867 Leitz CD box 30 CDs Rigid cardboard (laminated) White 1 pc(s) (W x H x D) 14.3 x 13.6 x 35.2 cm 6041-00-01

Description

Easy to set up thanks to a practical push buttons and also fast fold together for space-saving storage. With laminated surface for permanent protection. Modern, contemporary design for the home or office.

This text is machine translated.

What kind of CD/DVD/Blu-ray Storage are you looking for?

More interesting products

(*All information is plus legal VAT)