• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar SP-TH-BK Tablet PC clamp Universal Tablet, Smartphone 14,2 cm (5,6") - 32,8 cm (12,9")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELEVAR Tablet holder, wall mount / desktop, Black

  • ELEVAR Tablet holder, wall mount / desktop, Black
  • 360° rotatable for variable use in portrait and landscape format
  • Protection against damage thanks to rubberized surfaces
  • Easy installation of the adapter for wall connection
  • High-quality materials: aluminum, ABS
  • Universal applications: e.g. trade fairs, office areas as well as sales and exhibition rooms

Technical specifications

  • Material: Aluminum, Silica Gel
  • Color: Black
  • Applicable Device: Smartphone & Tablet
  • Fit Screen Size: 5.5"-12.9"
  • Other Accessories: Screw, Spanner
Product type

Tablet PC clamp

Compatible with

Universal

Suitable for

Tablet

Smartphone

Suitable for

14 cm (5,5")

14,2 cm (5,6")

14,5 cm (5,7")

14,7 cm (5,8")

14,8 cm (5,84")

15.24 cm (6")

15 cm (5,9")

15,2 cm (5,99")

15,2 cm (6")

16 cm (6,3")

16,2 cm (6,39")

16,3 cm (6,4")

16,4 cm (6,47")

16,5 cm (6,5")

16,8 cm (6,6")

17 cm (6,7")

17,5 cm (6,9")

17,8 cm (7")

19,8 cm (7,8")

20,1 cm (7,9")

20,3 cm (8")

21,1 cm (8,3")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,6 cm (9,7")

25,4 cm (10")

25,9 cm (10,2")

26,7 cm (10,5")

27,7 cm (10,9")

27,9 cm (11")

32,8 cm (12,9")

Show more
Suitable for

14,2 cm (5,6") - 32,8 cm (12,9")

Features

pivoted

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375961 Elevar SP-TH-BK Tablet PC clamp Universal Tablet, Smartphone 14,2 cm (5,6") - 32,8 cm (12,9")

Description

Scope of delivery

  • ELEVAR Tablet holder, wall mount / desktop, Black
  • User Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)