• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ63 Isolation transformer 1 x 230 V 2 x 115 V AC 65 VA 0.28 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

elma TT IZ63 Isolation transformer 1 x 230 V 2 x 115 V AC 65 VA 0.28 A

  • 30 -500 VA

Technical specifications

Product type

Isolation transformer

Output voltage

115 V AC

Output current

0.28 A

No. of outputs

2 x

No. of inputs

1 x

65 VA

Input voltage

230 V

Connection

Type C CEE 7/16 plug 4.8 mm

Soldering

Width

70 mm

Height

88 mm

Length

84 mm

Dim

(L x W x H) 84 x 70 x 88 mm

Output voltage (number x voltage)

2 x 115 V AC

Input voltage (number x voltage)

1 x 230 V

Input current

28 A

Frequency

50 - 60 Hz

Content

1 pc(s)

Mounting type

L-piece

Type

IZ63

65 VA

Documents & Downloads

Datasheet

Datasheet 514829 elma TT IZ63 Isolation transformer 1 x 230 V 2 x 115 V AC 65 VA 0.28 A

Description

By connecting the two 115 V windings these transformers can be used as isolating transformers for 230/230 V and by connecting the two 115 V in parallel they can be used as isolating transformers for 230/115 V/AC.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)