• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elo Touch Solution 6553L Digital signage display EEC: G (A - G) 164 cm 65 inch 3840 x 2160 Pixel 24/7

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,389.00 / piece)
€ 6,389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

elo Touch Solution 6553L Digital signage display

  • Screen size diagonal: 164 cm (65 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Built-in speaker
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

65 inch

Features

Built-in speaker

Display technology

LED

Operating time (console)

24/7

Brightness

500 cd/m²

Static contrast ratio

1100 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Controller

Touchscreen

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 1st gen)

Gigabit LAN (1 Gbps)

Power consumption (standby)

2 W

400 x 400 mm

600 x 600 mm

Factory colour

Black

Dim

(W x H x D) 1490.6 x 865.5 x 80.4 mm

Width

1490.6 mm

Height

865.5 mm

Depth

80.4 mm

Weight

50.4 kg

G (A - G)

Display

165.1 cm (65 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

164 cm

Screen size diagonal (inches)

65 inch

222 kWh/year

Power consumption (ON)

152 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299784 elo Touch Solution 6553L Digital signage display EEC: G (A - G) 164 cm 65 inch 3840 x 2160 Pixel 24/7

Description

Make every environment very easy to interactive - with the 4K touch display in 65-inch format. The 6553L is the ideal solution for a wide range of applications, from endless aisle and impressive brand experiences to interactive meetings, conferences and whiteboard applications. The touch screen impresses through an elegant, slim design and works extremely reliably even in the commercial continuous use.

Single cable connectivity
gives you flexibility whether you're looking for an interactive digital signage solution for a department store, restaurant, or business environment. With the 6553L from Elo you gain flexibility and get a solution for a variety of applications. Learn more about how to use the 6553L for both digital signage and collaboration installations.

Immerse
yourself in interactive experiences with Elo's IDS product line, offering versatility in a variety of environments. No matter where it is used - in retail, entertainment, healthcare or corporate offices - the 6553L is an excellent choice to meet the requirements for long-term use in public spaces.

This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?