• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta DAF-1700.12 Airfryer 11 l 1700 W Non-stick coating, Cool touch housing, digital timer, Heat convection Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • XXL Capacity - Large capacity - Ideal for family portions and party snacks.
  • Versatile functions: Frying, roasting, baking and grill foods can be easily done with hot air instead of a lot of oil.
  • Easy and intuitive operation: Clear control panel for quick selection of temperature and cooking time for perfect results.
  • Easy cleaning: The removable, non-stick coated fryer can easily be cleaned.
  • Energy-saving kitchen helper: Much faster at temperature than a conventional oven – saves time and power.

Technical specifications

Factory colour

Black

Capacity

11 l

Product type

Airfryer

Kitchen appliances features

Non-stick coating

Cool touch housing

digital timer

Heat convection

1700 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842290 Elta DAF-1700.12 Airfryer 11 l 1700 W Non-stick coating, Cool touch housing, digital timer, Heat convection Black

Description

Elta DAF-1700.12 Airfryer - Crispy variety for the whole family!

Are you looking for a healthy alternative to classic frying without sacrificing the beloved taste? The Elta DAF-1700.12 combined hot-air fryer gives maximum flexibility in your kitchen! Thanks to the generous volume and the powerful circulation, you can prepare fries, meat, vegetables or cakes in no time at all with low fat and to the point.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)