• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 23100800 TDR digital 2300 W Switch-off alert

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Staircase light switch with display

  • Time range up to 99 minutes
  • Switch-off pre-warning
  • Universal control voltage
  • Motion detector control input
  • Own continuous light button

Technical specifications

  • Galvanically separated universal control voltage 8 - 230 V/UC
  • Zeit-Eisntellbereich: up to 99 min.
  • Contact type: 1 normally open contact
  • Ladder type: L+N.
Product type

TDR

Type

digital

Features

Switch-off alert

Used at

Fixed

Max. switching capacity

2300 W

Operating voltage

250 V AC

Switching current (max.)

16 A

Factory colour

Multicolour

Width

20 mm

Height

83 mm

Depth

65 mm

Type

Type: TLZ12D-plus

Dim

(L x W x H) 65 x 20 x 83 mm

Use

Lighting

Features

Signal input

Intervall settings

99 min

Length

65 mm

Mounting type

DIN rail

Nominal current

16 A

Nominal voltage

8 V DC/AC

12 V DC/AC

24 V DC/AC

110 V DC/AC

230 V DC/AC

Weight

0.08

DIN rail

Electronic with multi function

58 mm

600 W

1-1 min

1

230-230 V

8-230 V

AC

AC/DC

50-50 Hz

3 and 4 wire configuration

Flickering

Repetitive + continuous light + time extension

AC

250-250 V

4 A

2300 W

1000 VA

1000 VA

500 VA

16 A

50 mA

TRUE

0

1

0

200 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1313646 Eltako 23100800 TDR digital 2300 W Switch-off alert

User & Safety Instructions

User & Safety Instructions 1313646 Eltako 23100800 TDR digital 2300 W Switch-off alert

User & Safety Instructions 1313646 Eltako 23100800 TDR digital 2300 W Switch-off alert

Description

1 closing contact not isolated 16 A/250 V AC, incandescent bulbs up to 2300 W, ESL and LED-lamps up to 200 W. Control voltage 230 V and/or 8..230 V UC. Switch-off pre-warning and scanner light can be attached. By-Verlust of only 0.5 W. With ESL-optimization and multi-function. Number of built-in device for mounting on support rails DIN-EN 60715 TH35. 1 division unit = 18 mm wide, 58 mm deep. The functions and the times are in accordance with the operating instructions with the buttons MODE AND SET entered and digitally on the LCD display. A key lock is possible. Contact switching in the zero crossing to protect the contacts and lamps. In particular, this extends the life span of energy-saving lamps. The noiseless electronics bothered not the Prioritises ndlichste ear - completely contrary to many synchronous motors with mechanical transmission. Through the use of a bi-stable relay, there are also when it is switched on, no coil power loss and no heat build-up in this way. After installing the automatic short synchronization wait before the consumer connected downstream of the power. Control-, supply and switching voltage 230 V. in addition with galvanically isolated universal control voltage 8..230 V UC. For 3- and 4-wire circuits, Resetteable, with roof floor lighting for 4-wire circuit. Automatic detection of the type of connection. Glow lamp current up to 50 mA, depending on the starting voltage of the glow lamps. Exact time adjustment 1 to 99 minutes.
Own continuous light button with the protruding SET button in the Functions TLZ, ESV, IT and he. With Motion Detector Control Input BM, which in the function converts the input signal into a control impulse TLZ The function scanner light is not active. After a power failure in the function setting TLZ is the light switched on when the time is not yet complete.
The run-time is in the center of the display. The scheduled time during which flashes at the bottom of the display. The accrued on time is outside a time sequence is displayed. First in hours (h) and then in months (M) with the come point. Flashes the scheduled time and changes in run-time display does not, however, so is a control button is blocked. In trains = unconnected switch-off pre-warning flickers the lighting in adjustable time from 10 to 50 seconds before time expiry starting and a total of 3 times in shorter time intervals. With added scanner light can be keys for more than 1 second on steady light, which, after a certain period of 0.5 to 10 hours automatically turned off or with keys for more than 2 seconds can be switched off. This function is on the BM-input is not active. Are scanner light and switch-off pre-warning, takes place after switching off the continuous light only the switch-off pre-warning. Be wholly or partially energy saving lamps ESL switched, then in the display guide position 'ESL. A + sign next to the feature stands at the top of the display shows this.
Within the first second after switching on or after the time switch can be used in the tlz functions can be extended by up to 3 times short buttons (pumps). Each keys added 1 times the set time. This function is on the BM-input is not active.
With multi-function: can be switched to the functions it (relay), HE (relay), ESV (Surge switch with fall-back delay) and BZ (operating hours counter). After setting the desired function can be locked. An arrow to the right of the
Function abbreviation in the head of the display shows the locking status. ESV: After the set delay time of 0.1 to 9.9 hours is switched off automatically when the manual off command not been given. Switch-off pre-warning and scanner light and ESL are also ESV can be activated. BZ: As long as the input is energized, the + sign next to the feature abbreviation BZ
At the top of the display and the added time at the bottom of the display. First up to 9999 hours (h), then automatic switchover to months (M), each with 730 hours and display with 1 digits after the decimal point. The relay is not switched in this function.
Display management including selectable Language English, French or German according to the accompanying instructions for use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)