• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 23100832 TDR 2300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Staircase lighting switch multi-function

  • Time range up to 30 minutes
  • Switch-off pre-warning
  • Double connection terminals
  • Universal control voltage

Technical specifications

  • Time setting range: 1 min - 30 Min.
  • Contact type: 1 closer.
Product type

TDR

Used at

Internal

Max. switching capacity

2300 W

Operating voltage

230 V AC

Switching current (max.)

1.6 A

Factory colour

Multicolour

Shortest switching time

1 min

Width

20 mm

Height

83 mm

Depth

65 mm

Type

Type: TLZ12-8plus

Dim

(W x H x D) 20 x 83 x 65 mm

Use

Lighting

Features

Signal input

Intervall settings

30 min

Mounting type

DIN rail

Nominal current

16 A

Nominal voltage

8 V DC/AC

12 V DC/AC

24 V DC/AC

110 V DC/AC

230 V DC/AC

DIN rail

Electronic with switching-off pre-warning

58 mm

600 W

1-12 min

1

230-230 V

8-230 V

AC

AC/DC

50-50 Hz

3 and 4 wire configuration

Flickering

Repetitive + continuous light + time extension

AC

230-230 V

400 W

400 VA

1.6 A

50 mA

TRUE

0

1

0

200 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1313649 Eltako 23100832 TDR 2300 W

Datasheet 1313649 Eltako 23100832 TDR 2300 W

User & Safety Instructions

User & Safety Instructions 1313649 Eltako 23100832 TDR 2300 W

Description

1 closing contact not isolated 16 A/250 V/AC, incandescent bulbs up to 2300 W, ESL and LED-lamps up to 200 W. control voltage 230 V and/or 8..230 V UC. Switch-off pre-warning and scanner light can be attached. Stand-by-loss only 0.7 W. With ESL-optimization and multi-function. Number of built-in device for mounting on support rails DIN-EN 60715 TH35. 1 division unit = 18 mm wide, 58 mm deep. Contact switching in the zero crossing to protect the contacts and lamps. In particular, this extends the life span of energy-saving lamps. The noiseless electronics bothered not the Prioritises ndlichste ear - completely contrary to many synchronous motors with mechanical transmission.
Through the use of a bi-stable relay, there are also when it is switched on, no coil power loss and no heat build-up in this way. After installing the automatic short synchronization wait before the consumer connected downstream of the power. Control-, supply and switching voltage 230 V. in addition with galvanically isolated universal control voltage 8..230 V UC. For 3- and 4-wire circuits, Resetteable, with roof floor lighting for 4-wire circuit. Automatic detection of the type of connection.
Glow lamp current up to 50 mA, depending on the starting voltage of the glow lamps. Exact time adjustment 1 to 30 minutes with minute scale.
Continuous light switch with the big rotary switch. After a power failure in the function setting TLZ is the light
Switched on when the time is not yet complete. With double connections for buttons and lamp, so that either the top and bottom or bottom only can be connected. The light flickers at trains = unconnected switch-off pre-warning about 30 seconds before
Starting time and a total of 3 times in shorter time intervals. With added scanner light can be button for longer than 1 sec. for continuous light, which is turned off automatically after 60 min or with buttons for more than 2 seconds can be switched off. Are scanner light and switch-off pre-warning, takes place after switching off the continuous light only the switch-off pre-warning. Be wholly or partially energy saving lamps ESL connected, then the switch-off pre-warning and scanner light on the right-hand side of the rotary switch. ESL Within the first second after switching on or after can switch in the tlz functions the time by up to 3 times short keys can be extended. Each keys added 1 times the set time. With multi-function: can be switched to the functions it (relay), HE (relay) and ESV (Surge switch with fall-back delay). In the function ESV correspond to the central rotary switch at pre-set times (t) the following values: 1 = 2 min, 2 = 5 min, 3 = 10 minutes, 4 = 15 minutes, 6 = 25 minutes, 8 = 35 min, 10 = 45 min, 12 = 60 min, 20 = 90 min, 30 = 120 Min. After the set delay time is automatically switched off when the manual off command not been given. Switch-off pre-warning and scanner light are also ESV can be activated. Forgetting to continuous light is switched off after 2 hours.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)