• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO HMS-113257.11 Hand-held mixer 300 W White, Grey

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

300 W

Product type

Hand-held mixer

Factory colour

White

Grey

Weight

1.522

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973244 EMERIO HMS-113257.11 Hand-held mixer 300 W White, Grey

Description

Features

  • Speed setting
  • Eject button
  • Soft grip
  • 18.7 cm chrome kneading hooks and bearers
  • Rubberised grip
  • Choppers
  • Stainless steel blade
  • BPA-free
  • This text is machine translated.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)