• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EDA-3700 Digital rack-mount meter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Ammeter

  • 9999 counts LED display
  • Universal input 5A, 60 mV AC/DC for current transformer or measurement hunt
  • Measured value scalable
  • Password protection for program settings

Technical specifications

Product type

Digital rack-mount meter

Reading type

AC voltage

DC voltage

Amperage

AC current

DC current

Reading range (min.)

-5 A

-0.06 V

Type

EDA-3700

Reading range (max.)

5 A

0.06 V

Display technology

LED

IP65 (on front)

Recess width

71 mm

Display (counts)

9999

Recess height

29 mm

Operating voltage

230 V AC

Dim

(L x W x H) 71 x 76 x 35 mm

Weight

200 g

Max. operating voltage

230 V AC

Min. operating voltage

230 V AC

Display lighting

red

Recess depth

71 mm

Factory colour

Black

Width

76 mm

Height

35 mm

Length

71 mm

Frame width

76 mm

Frame height

0.35 cm

Documents & Downloads

Datasheet

Datasheet 1672274 Emko EDA-3700 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1672274 Emko EDA-3700 Digital rack-mount meter

Conformity certificate

Conformity certificate 1672274 Emko EDA-3700 Digital rack-mount meter

Description

Emko EDA-3700 is a 4-digit digital ammeter panel instrument with LED display. Measurement input 5A and 60 mV for use with current transformer or shunt resistor

This text is machine translated.

Features

  • 4-digit display
  • Can be exchanged easily via the front panel
  • 5A or 60A AC, DC, AC/DC input
  • Programmable scale from 5 A to 9999 A
  • Alarm parameters
  • Password protection for the programming mode
  • Remote access, data acquisition and control with Modbus RTU
  • AC, DC or true RMS measurement option

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)