• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EZM-4430.2.00.0.1/00.00/0.0.0.0 Preset counter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • 6-digit actual value display
  • 6-digit setpoint display
  • 1 preset value
  • Cha-CHB count input
  • Reset and pause input
  • NPN or PNP selectable
  • Automatic or manual reset
  • INC,DEC,INC/INC,INC/DEC,UP/DOWN, x1 / x2 / x4 Phase shift count selection
  • Multiplication factor and selectable decimal point position

Technical specifications

Product type

Preset counter

Reading type

Pulse

Reading range (min.)

0 Hz

Type

EZM-4430.2.00.0.1/00.00/0.0.0.0

Reading range (max.)

20000 Hz

Display technology

LED

IP65 (on front)/IP20 (on back)

Recess width

48 mm

Display (counts)

999999

Recess height

48 mm

Operating voltage

24 V DC/AC

Dim

(L x W x H) 96 x 48 x 48 mm

Weight

210 g

Max. operating voltage

24 V DC

Min. operating voltage

24 V DC

Display lighting

red

green

Features

Reset function

Factory colour

Black

Width

48 mm

Height

48 mm

Length

96 mm

Frame width

48 mm

Frame height

0.48 cm

Documents & Downloads

Datasheet

Datasheet 128894 Emko EZM-4430.2.00.0.1/00.00/0.0.0.0 Preset counter

User & Safety Instructions

User & Safety Instructions 128894 Emko EZM-4430.2.00.0.1/00.00/0.0.0.0 Preset counter

Description

The Emko EZM-4430 multi-function counter is ideal for use in manufacturing processes. The multifunction counter counts up, down or up and down depending on the setting. The counter inputs A and B are suitable for the connection of switches, rotary encoders, capacitive sensors or proximity switches. With the integrated 12 V DC output, sensors or rotary encoders can be supplied.

This text is machine translated.

Features

  • 1 output relay
  • Reset, pause and A+B count input
  • 12 V/DC output for auxiliary voltage.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)