• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EZM-7730.5.00.0.1/00.00/0.0.0.0 Preset counter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Preset counter

Reading type

Pulse

Type

EZM-7730.5.00.0.1/00.00/0.0.0.0

Display technology

LED

Front: IP65 / connection: IP20

Recess width

72 mm

Display (counts)

6

Recess height

72 mm

Operating voltage

115 V AC

230 V AC

Dim

(L x W x H) 96 x 72 x 72 mm

Weight

250 g

Display lighting

red

green

Recess depth

84 mm

Factory colour

Black

Width

72 mm

Height

72 mm

Length

96 mm

Frame width

7.2 cm

Frame height

7.2 cm

Documents & Downloads

Datasheet

Datasheet 2352358 Emko EZM-7730.5.00.0.1/00.00/0.0.0.0 Preset counter

User & Safety Instructions

User & Safety Instructions 2352358 Emko EZM-7730.5.00.0.1/00.00/0.0.0.0 Preset counter

Description

The EZM-7730 multi-function counter is ideal for use in manufacturing processes. The multifunction counter counts up, down or up and down depending on the setting. The counter inputs A and B are suitable for the connection of switches, rotary encoders, capacitive sensors or proximity switches. With the integrated 12 V/DC output, sensors or rotary encoders can be supplied.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)