• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK15-BK-RG-K 6260-0101-52 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.69
-7 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6260-0101-52

Industrial packaging

No

Cable Ø range
Width

15 mm

Height

34 mm

Length

40 mm

RoHS-compliant
Features

1x cable entry (straight)

+ 4-40 knurl head screw

+ cable sleeve

Temperature range

-55 °C - +110 °C

Type

DPPK15-BK-RG-K

Cable diameter (details)

11.70 mm

Documents & Downloads

Datasheet

Datasheet 1612442 encitech DPPK15-BK-RG-K 6260-0101-52 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612442 encitech DPPK15-BK-RG-K 6260-0101-52 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)