• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)

Product type
D-SUB housing
Number of pins
37
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 37
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

37

Case material

Plastic

Cable outlets

1

Factory colour

Blue

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6353-0104-04

Industrial packaging

No

Cable Ø range
Width

15 mm

Height

40 mm

Length

70 mm

RoHS-compliant
Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-55 °C - +110 °C

Type

DPPK37-B-K

Cable diameter (details)

3 mm

Documents & Downloads

Datasheet

Datasheet 1612461 encitech DPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612461 encitech DPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)