• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK09-LG-K 6353-0101-01 Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9
  • Plastic

Technical specifications

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Light grey

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6353-0101-01

Industrial packaging

Yes

Width

15 mm

Height

34 mm

Length

31.5 mm

Features

1x cable entry (straight)

Temperature range

-55°C to +110 °C

Type

DPPK09-LG-K

Cable diameter (details)

11 mm

Documents & Downloads

Datasheet

Datasheet 1612432 encitech DPPK09-LG-K 6353-0101-01 Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612432 encitech DPPK09-LG-K 6353-0101-01 Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)