• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 37 003 0811 09370030811 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Diecast zinc
Type
09 37 003 0811
Manufacturer part #
09370030811
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 92 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Housing for increased environmental influences
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Housing description: Angled; square flange dimension
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Attachment casing
  • Housing series: HAN® M
  • Material housing: Zinc-Druckguss
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material seal: FPM
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
Packaging type

Piece

Type

09 37 003 0811

Product type

Enclosure extension

Manufacturer part #

09370030811

Features

Longitudinal brace

Case material

Diecast zinc

Series

Han® M

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Single locking lever

FALSE

FALSE

Zinc

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP65

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3001536 Enclosure extension 09 37 003 0811 09370030811 HARTING 1 pc(s) Piece

Datasheet 3001536 Enclosure extension 09 37 003 0811 09370030811 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001536 Enclosure extension 09 37 003 0811 09370030811 HARTING 1 pc(s) Piece

Description

Mounting housing, angled, square flange, size: 3 A, longitudinal rail, Stainless steel, material Housing: zinc die-cast, powder coated

This text is machine translated.