• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 37 016 0397 09370160397 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
09 37 016 0397
Manufacturer part #
09370160397
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 166 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Housing for increased environmental influences
  • Material locking: Stainless steel
  • Protection class according to IEC 60529 IP66
  • Housing description: Rear mounting
  • Design size 16 B
  • Approvals DNV GL
  • Casing type: Attachment casing
  • Housing series: HAN® M
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material seal: FPM
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: Low built
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Piece

Type

09 37 016 0397

Product type

Enclosure extension

Manufacturer part #

09370160397

Features

Longitudinal brace

Case material

Aluminium, die cast

Series

Han® M

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Single locking lever

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP66

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3001666 Enclosure extension 09 37 016 0397 09370160397 HARTING 1 pc(s) Piece

Datasheet 3001666 Enclosure extension 09 37 016 0397 09370160397 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001666 Enclosure extension 09 37 016 0397 09370160397 HARTING 1 pc(s) Piece

Description

Mounting housing, rear mounting, size: 16 B, low profile, longitudinal, Stainless steel, material housing: die-cast aluminum, powder-coated

This text is machine translated.