• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 10B-agg-QB 09300100301 HARTING 10 pc(s)

1/2
Image similar
Product type
Enclosure extension
Series
Han® 10B
Type
Han® 10B-agg-QB
Manufacturer part #
09300100301
Features
low type
2x transverse brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 10 B - attachment casing

  • Manufacturer Type Description: Han ® 10 B-agg-QB

Technical specifications

Type

Han® 10B-agg-QB

Product type

Enclosure extension

Series

Han® 10B

Manufacturer part #

09300100301

Features

low type

2x transverse brace lock

Factory colour

Grey

Total no. of pins
Size

10 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327711 Enclosure extension Han® 10B-agg-QB 09300100301 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327711 Enclosure extension Han® 10B-agg-QB 09300100301 HARTING 10 pc(s)

Description

Attachment casing for series 10 B for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.