• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 24B-agg-LB 09300240307 HARTING 10 pc(s)

1/2
Image similar
Product type
Enclosure extension
Series
Han® 24B
Type
Han® 24B-agg-LB
Manufacturer part #
09300240307
Features
low type
1x longitudinal brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 24 B - installation housing

  • Manufacturer Type Description: Han ® 24 B-agg-LB

Technical specifications

Type

Han® 24B-agg-LB

Product type

Enclosure extension

Series

Han® 24B

Manufacturer part #

09300240307

Features

low type

1x longitudinal brace lock

Factory colour

Grey

Size

24 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327618 Enclosure extension Han® 24B-agg-LB 09300240307 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327618 Enclosure extension Han® 24B-agg-LB 09300240307 HARTING 10 pc(s)

Description

Installation housing for series 24 B for industrial usage. . Available in metal (aluminium die casting).

This text is machine translated.